Wire Ducting FP KIT SGL GANG W/ICON LT ALM
TE Connectivity 558510-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Height | 114.56mm |
| Material | ABS |
| Number of Ports | 2 |
| Package Quantity | 10 |
| Series | ACO, AMP |
| Width | 70.11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.