Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact with tin plating and a polyolefin insulation with a 4.83mm insulation diameter. Designed for free-hanging mounting with a circular termination and M8 stud size. Compliant with RoHS and ELV standards, this terminal offers insulated wire support and is sealable.
TE Connectivity 55854-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.83mm |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.4454inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.034inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55854-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.