Heavy-duty, insulated ring tongue terminal designed for 10-12 AWG wire. Features a copper contact with tin plating for reliable conductivity. Polyolefin insulation provides a 6.09mm insulation diameter and supports the wire. Terminal length is 35.76mm with a 4.17mm M4 stud diameter. This RoHS and ELV compliant component is sealable and mounts free-hanging.
TE Connectivity 55856-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.09mm |
| Insulation Material | Polyolefin |
| Length | 35.76mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.