Heavy-duty, insulated ring tongue terminal designed for 10-12 AWG wire. Features a copper body and contact material with tin plating for enhanced conductivity and corrosion resistance. The polyolefin insulation provides a 0.24-inch insulation diameter and is sealable. This free-hanging terminal has a stud diameter of 4.82mm and a tongue thickness of 0.042 inches, with a total length of 35.76mm. RoHS compliant and ELV compliant.
TE Connectivity 55857-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.24inch |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 35.76mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.