TE Connectivity 558574-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558574-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.