Heavy-duty, insulated ring tongue terminal for 10-12 AWG wire. Features a copper contact with tin plating, a polyolefin insulation, and supports insulated wire. Terminal offers a 6.35mm stud diameter (M6) and a length of 40.58mm. Sealable with a tongue thickness of 0.042 inches. RoHS compliant and ELV compliant.
TE Connectivity 55858-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.24inch |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 40.58mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55858-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.