TE Connectivity 558639-1 technical specifications.
| Color | Black, Beige |
| ELV | Compliant |
| Housing Color | White |
| Length | 19.02inch |
| Mount | Rack, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.