TE Connectivity 558665-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 32.6mm |
| Lead Free | Not Applicable |
| Length | 3.77mm |
| Material | Nylon |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INFOPORT, III |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558665-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.