15-position, 15-contact straight RJ11 connector with a 0.8mm pitch. Features bronze contacts with gold plating and nickel underplate, housed in black. Designed for free-hanging, cable mounting with push-pull mating alignment. This unshielded connector is ELV compliant and contains lead.
TE Connectivity 558666-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 2.96mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 9.15mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | INFOPORT |
| Shielding | Unshielded |
| Underplate Material | Nickel |
| Width | 14.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 558666-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.