Heavy-duty, insulated spade tongue terminal designed for 18-22 AWG wire. Features a copper contact with tin plating for reliable conductivity. The polyolefin insulation, colored red, offers a 0.17-inch insulation diameter and supports insulated wire. This free-hanging terminal, with a 1.2257-inch length and 0.032-inch tongue thickness, is RoHS compliant and sealable.
TE Connectivity 55868-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.2257inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.82mm |
| Termination | Standard |
| Tongue Thickness | 0.032inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55868-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.