Heavy-duty, insulated spade tongue terminal designed for 14-16 AWG wire. Features a copper contact material with tin plating for reliable conductivity. The polyolefin insulation supports wires up to 4.83mm in diameter and is sealable. This free-hanging terminal offers a standard termination and is RoHS compliant.
TE Connectivity 55871-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.83mm |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.2556inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.82mm |
| Termination | Standard |
| Tongue Thickness | 0.034inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.