TE Connectivity 558840-1 technical specifications.
| Package/Case | 200 |
| Color | Beige |
| ELV | Compliant |
| Housing Color | White |
| Length | 8.51inch |
| Mount | Wall |
| Number of Contacts | 200 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558840-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.