TE Connectivity 558842-1 technical specifications.
| Color | Beige |
| Length | 10.71inch |
| Mount | Wall, Legs, Panel |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558842-1 to view detailed technical specifications.
No datasheet is available for this part.