
TE Connectivity 558856-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 23.3mm |
| Material | ABS |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 110 Jack Panel, AMP |
| Width | 73.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
