TE Connectivity 558882-000 technical specifications.
| Color | Clear |
| Diameter | 0.197inch |
| Length | 0.681inch |
| Package Quantity | 200 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 558882-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.