
TE Connectivity 558909-1 technical specifications.
| Color | Brown |
| Contact Plating | Gold |
| Depth | 31.68mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Length | 40.9mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACO |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558909-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.