
TE Connectivity 559093-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Mount | Wall |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 559093-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.