Crimp-style wire splice connector featuring a copper body with tin plating for reliable conductivity. Designed for 22-10 AWG wire gauges, this insulated connector offers a 600V voltage rating and a 9.4mm insulation diameter. The black nylon insulation ensures secure wire termination. RoHS compliant and manufactured from copper with tin plating.
TE Connectivity 55929-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 9.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24.64mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55929-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.