TE Connectivity 559308-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RibbonMaster |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559308-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.