
TE Connectivity 55931-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Mating Tab Width | 0.07inch |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tab Length | 19.5mm |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55931-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.