Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a black nylon insulation, supports wire diameters up to 3.18mm and has a stud diameter of 0.264 inches (M6). Rated for 300V AC, it is RoHS compliant and supplied on tape and reel for efficient assembly.
TE Connectivity 55936-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.17mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.076inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.264489inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55936-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.