TE Connectivity 559370-1 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559370-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.