TE Connectivity 559405-1 technical specifications.
| ELV | Compliant |
| Material | Aluminium |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RibbonMaster |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.