TE Connectivity 559433-3 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 8inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559433-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.