
Insulated splice terminal for general use, featuring a copper contact material with tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting, this terminal supports insulated wire with a maximum diameter of 13.97mm. It offers a stud diameter of 0.389463 inches and a flat termination type. The component is RoHS compliant and sealable, with a tin-plated body and a length of 3.04575 inches.
TE Connectivity 55944-1 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 13.97mm |
| Lead Free | Not Applicable |
| Length | 3.04575inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 7.62um |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.389463inch |
| Termination | Flat |
| Thickness | 0.128inch |
| Tongue Thickness | 0.128inch |
| Wire/Cable Diameter | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55944-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.