TE Connectivity 55951-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.902inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Solistrand |
| Termination | Crimp |
| Thickness | 0.07inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55951-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.