TE Connectivity 559517-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Number of Ports | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559517-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.