TE Connectivity 559542-2 technical specifications.
| Color | Black |
| Depth | 431.8mm |
| ELV | Compliant |
| Height | 88.9mm |
| Lead Free | Not Applicable |
| Length | 12inch |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559542-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.