TE Connectivity 559558-7 technical specifications.
| Color | Green |
| ELV | Compliant |
| Material | Aluminium |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559558-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.