TE Connectivity 559596-3 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Number of Ports | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559596-3 to view detailed technical specifications.
No datasheet is available for this part.