TE Connectivity 559601-6 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Material | Aluminium |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Number of Ports | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559601-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.