
10AWG hook-up wire featuring a 3.4mm tin-plated copper conductor with 37 strands of 26AWG. This single-conductor cable offers a 600V operating voltage rating and operates within a temperature range of -65°C to 150°C. The ETFE insulation provides a 3.25mm outside diameter and a 127µm insulation thickness. This RoHS compliant wire is supplied on a spool.
TE Connectivity 55A0111-10-0 technical specifications.
| Color | Black |
| Conductor Diameter | 2.81mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.128inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 3.25mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Strand Size | 26AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 3.25mm |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
