
Hook-up wire featuring a 12AWG, 2.69mm tin-plated copper conductor with 37 strands of 28AWG. Insulated with 127µm ETFE for a 2.62mm outside diameter, this wire operates from -65°C to 150°C and is rated for 600V AC. The brown wire is RoHS compliant and supplied on a 2000-unit spool.
TE Connectivity 55A0111-12-1 technical specifications.
| Color | Brown |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.103inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.62mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Brown |
| Wire/Cable Diameter | 2.62mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.