High-performance hook-up wire featuring a single conductor constructed from tin-coated copper. This wire boasts a 14AWG gauge with a 1.778mm conductor diameter and 19 strands of 27AWG. Its ETFE insulation provides a 0.085-inch insulation diameter and 0.13mm thickness, rated for 600V. Operating across a wide temperature range from -65°C to 150°C, this black wire is RoHS compliant and supplied on a 2000-foot spool.
TE Connectivity 55A0111-14-0 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Diameter | 1.778mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.085inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.13mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.159mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Strand Size | 27AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 2.16mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-14-0 to view detailed technical specifications.
No datasheet is available for this part.