16AWG hook-up wire featuring a 19-strand, tin-plated copper conductor with a 0.056-inch diameter. This unshielded, solid conductor wire offers a 600V AC voltage rating and operates within a temperature range of -65°C to 150°C. The ETFE insulation provides a 0.005-inch thickness, resulting in an overall diameter of 1.73mm. The wire is RoHS compliant and supplied on a spool.
TE Connectivity 55A0111-16-0 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Diameter | 0.056inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Shielding | Unshielded |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.73mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-16-0 to view detailed technical specifications.
No datasheet is available for this part.