
16AWG hook-up wire featuring a tin-plated copper conductor with 19 strands of 29AWG. This unshielded, single-conductor cable boasts a 1.73mm outside diameter and ETFE insulation, rated for 600V. Operating across a wide temperature range from -65°C to 150°C, it is RoHS compliant.
TE Connectivity 55A0111-16-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.056inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Shielding | Unshielded |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.73mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.