TE Connectivity 55A0111-16-96CS2767 technical specifications.
| Color | White, Blue |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-16-96CS2767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.