TE Connectivity 55A0111-18-3 technical specifications.
| Color | Orange |
| Conductor Diameter | 1.27mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.0598inch |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.52mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-18-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.