
18AWG hook-up wire featuring a tin-plated copper conductor with 19 strands of 30AWG. This single-conductor cable boasts a 1.57mm insulation diameter, with ETFE insulation material and a 1.52mm outside diameter. Rated for 600V AC and DC, it operates across a temperature range of -65°C to 150°C. The white wire is supplied on a 100m spool, with a total package quantity of 2000.
TE Connectivity 55A0111-18-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 1.27mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.06inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Jacket Material | ETFE |
| Lead Free | Not Applicable |
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.52mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Shielding | Unshielded |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.52mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-18-9 to view detailed technical specifications.
No datasheet is available for this part.