
22AWG hook-up wire featuring a stranded copper conductor (19x34, 34AWG strand size) with tin plating. Insulated and jacketed with ETFE, this white wire offers a 600V operating voltage rating. It operates within a temperature range of -65°C to +150°C and is RoHS compliant. Supplied on a 5000-foot spool, the wire has an outside diameter of 1.09mm.
TE Connectivity 55A0111-22-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 787.4um |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Lead Free | Not Applicable |
| Length | 5000foot |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.09mm |
| Package Quantity | 5000 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Strand Size | 34AWG |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-22-9 to view detailed technical specifications.
No datasheet is available for this part.
