
Orange hook-up wire featuring a 24AWG stranded copper conductor, tin-plated for enhanced conductivity. This wire boasts a 600V AC voltage rating and operates reliably across a wide temperature range from -65°C to 150°C. The ETFE insulation provides a 0.99mm overall diameter, ensuring durability and protection. Designed for cable mounting, this RoHS compliant component is suitable for demanding applications.
TE Connectivity 55A0111-24-3 technical specifications.
| Color | Orange |
| Conductor Diameter | 635um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.037inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 940um |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.94mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-24-3 to view detailed technical specifications.
No datasheet is available for this part.