Hook-up wire featuring a 24AWG solid conductor with a 0.99mm diameter, constructed from tin-plated copper. This wire boasts a 600V voltage rating and operates across a temperature range of -65°C to 150°C. The insulation is ETFE with a 0.037-inch diameter and 127µm thickness, providing robust protection. The violet colored wire is supplied on a 5000-unit spool.
TE Connectivity 55A0111-24-7 technical specifications.
| Color | Violet |
| Conductor Diameter | 635um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.037inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 940um |
| Package Quantity | 5000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Violet |
| Wire/Cable Diameter | 0.94mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-24-7 to view detailed technical specifications.
No datasheet is available for this part.