
High-performance hook-up wire featuring a 24AWG stranded copper conductor with tin plating. This unshielded wire boasts a 0.99mm outside diameter and is insulated with durable ETFE for a maximum operating temperature of 150°C and a voltage rating of 600V. The white jacket, also ETFE, provides excellent thermal and chemical resistance, operating reliably from -65°C to 150°C. Supplied on a 5000-foot spool, this RoHS compliant wire is ideal for demanding applications.
TE Connectivity 55A0111-24-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.037inch |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Length | 5000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.93mm |
| Package Quantity | 5000 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 0.94mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-24-9 to view detailed technical specifications.
No datasheet is available for this part.