Hook-up Wire 26AWG 0.86mm Tin Plated Copper White/Yellow Stripe 600V
TE Connectivity 55A0111-26-94 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.86mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White/Yellow Stripe |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0111-26-94 to view detailed technical specifications.
No datasheet is available for this part.