Hook-up wire featuring a 28AWG stranded copper conductor, tin-plated for enhanced conductivity. This single-conductor wire boasts a 0.69mm outside diameter and operates within a temperature range of -65°C to 150°C. Insulated with ETFE for durability, it is rated for 600V and is RoHS compliant. The wire is presented on a spool in a brown color.
TE Connectivity 55A0111-28-1 technical specifications.
| Color | Brown |
| Conductor Diameter | 0.015inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Brown |
| Wire/Cable Diameter | 0.027inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-28-1 to view detailed technical specifications.
No datasheet is available for this part.