
Hook-up wire featuring a 30AWG tin-plated copper conductor, composed of 7 strands of 36AWG, offering a 600V AC voltage rating. The ETFE insulation provides a 0.61mm outside diameter with a 127µm thickness, suitable for operation between -65°C and 150°C. This black wire is RoHS compliant and designed for cable mounting.
TE Connectivity 55A0111-30-0 technical specifications.
| Color | Black |
| Conductor Diameter | 310um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.024inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 610um |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.61mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-30-0 to view detailed technical specifications.
No datasheet is available for this part.