TE Connectivity 55A0112-12-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.086inch |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 2.62mm |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0112 |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.103inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0112-12-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.