
16AWG hook-up wire featuring a silver-plated copper conductor with 19 strands of 29AWG. This single-conductor cable boasts a 1.37mm conductor diameter and a 0.68-inch outside diameter, insulated with 127µm ETFE for a maximum operating temperature of 200°C and a minimum of -65°C. Rated for 600V AC, this RoHS compliant wire is supplied on a spool in white.
TE Connectivity 55A0112-16-9 technical specifications.
| Color | White |
| Conductor Diameter | 1.37mm |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Diameter | 0.068inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.68inch |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0112, Raychem |
| Strand Size | 29AWG |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0112-16-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
