High-performance hook-up wire featuring a 22AWG solid conductor with 19 strands of 34AWG silver-plated copper. This cable offers a 600VAC maximum voltage rating and operates across a wide temperature range from -65°C to 200°C. The violet ETFE insulation provides a 0.005-inch thickness, resulting in an overall outside diameter of 1.09mm. Designed for demanding applications, this RoHS compliant bulk wire is suitable for MIL-W-22759 and MIL-C-27500 series requirements.
TE Connectivity 55A0112-22-7 technical specifications.
| Color | Violet |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.09mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0112 |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Violet |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0112-22-7 to view detailed technical specifications.
No datasheet is available for this part.