
TE Connectivity 55A0112-26-6 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Conductor Material | Copper, Silver |
| Input Type | DC |
| Insulation Material | ETFE |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 55V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Conductors | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0112-26-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.